There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
75 mm
150 kg
Mount
100 mm
100 x 85 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2166585 Blickle 334045 LE-PO 75R Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166585 Blickle 334045 LE-PO 75R Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)