• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 344390 BPA-TPA 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 10.99
-41 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device fixed roller, Ø 70 mm

  • Plain bearing
  • Wheels made from thermoplastic rubber

Technical specifications

Product type

Fixed wheel

Wheel Ø

75 mm

Load capacity (max.)

75 kg

Features

Mount

Total height

100 mm

Size

60 x 60 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Thermoplastic elastomer (TPE)

Factory colour

Grey

Content

1 pc(s)

Hole distance

38 x 38/48 x 48 mm

Material (details)

Casing made of sheet steel galvanised, wheel body made of polypropylene with thermoplastic run-lining

Type

Bockrolle with mounting plate

Tyre width

25 mm

Documents & Downloads

Datasheet

Datasheet 826572 Blickle 344390 BPA-TPA 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Datasheet 826572 Blickle 344390 BPA-TPA 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 826572 Blickle 344390 BPA-TPA 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Description

Features

  • Casing made of sheet steel pressed with two-fold ball bearing in the rotor collar
  • Wheel axle screwed, galvanised - chrome-plated
  • Wheel with thermoplastic run lining, Colour: grey, trackless - hence no longer dark strips on the floor
  • Wheels made from Polypropylene
  • Plain bearing.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)