There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
250 mm
1500 kg
Mount
305 mm
175 x 140 mm
60 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
140 x 105 mm
Datasheet 2173603 Blickle 348235 LS-GTH 250K-ST-RI4 Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 1500 kg 1 pc(s)
User & Safety Instructions 2173603 Blickle 348235 LS-GTH 250K-ST-RI4 Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 1500 kg 1 pc(s)