There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
110 kg
Mount
136 mm
90 x 66 mm
32 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2164258 Blickle 348300 BKPA-VPA 101G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions 2164258 Blickle 348300 BKPA-VPA 101G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)