There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
150 kg
Mount
125 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2166628 Blickle 352955 LE-POEV 100R Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166628 Blickle 352955 LE-POEV 100R Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)