Swivel wheel with brake
100 mm
150 kg
Mount
125 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2166630 Blickle 358069 LE-POEV 100R-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166630 Blickle 358069 LE-POEV 100R-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)