There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
1250 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2171834 Blickle 35915 LO-SPO 200K-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1250 kg 1 pc(s)
User & Safety Instructions 2171834 Blickle 35915 LO-SPO 200K-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1250 kg 1 pc(s)