There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
320 kg
Mount
170 mm
140 x 110 mm
53 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2164109 Blickle 3657 BH-SE 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 2164109 Blickle 3657 BH-SE 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 320 kg 1 pc(s)