There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
800 kg
Mount
157 mm
140 x 110 mm
46 mm
Ball bearing
Grey iron
Silver
1 pc(s)
105 x 75-80 mm
Datasheet 2165242 Blickle 370692 BS-SPK 100K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 800 kg 1 pc(s)
User & Safety Instructions 2165242 Blickle 370692 BS-SPK 100K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 800 kg 1 pc(s)