There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
205 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2173997 Blickle 37408 L-V 202R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
User & Safety Instructions 2173997 Blickle 37408 L-V 202R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)