There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
160 mm
135 kg
Mount
195 mm
140 x 110 mm
40 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2173952 Blickle 37416 L-V 162R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)
User & Safety Instructions 2173952 Blickle 37416 L-V 162R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)