• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 380055 LE-VE 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device swivel castor, Ø 200 mm with locking device

  • Roller bearing
  • fully rubberised wheels;
  • Symbol image for Blickle 380055 LE-VE 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

200 mm

Load capacity (max.)

205 kg

Features

Mount

Brake

Total height

235 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

Hole distance

105 x 75-80 mm

Material (details)

Full-rubber tyres, casing made of galvanised sheet steel

Type

Guide roller with end stop

Tyre width

50 mm

Documents & Downloads

Datasheet

Datasheet 827036 Blickle 380055 LE-VE 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)

Datasheet 827036 Blickle 380055 LE-VE 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 827036 Blickle 380055 LE-VE 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)

Description

Steel sheet swivel castor with mounting plate, with locking device 'stop-fix',
Wheel with standard solid rubber tires, with steel plate rim

Housing: Series LE

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series VE

• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: Steel plate, pressed, galvanized electrically, blue passivated, Cr6-free


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.

This text is machine translated.

Features

  • Case with double ball bearings in rotating assembly
  • Axle is firmly screwed down, galvanised - chrome-plated
  • Wheel with standard solid rubber tyres
  • Rim pressed out of sheet metal
  • Roller bearing.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)