• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 380683 TPA 126/12G Plastic caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 12.99
-54 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic caster

Wheel Ø

125 mm

Load capacity (max.)

125 kg

Axle hole diameter

12 mm

Wheel width

32 mm

Bearing type

Plain bearing

Material

Polypropylene

Rubber

Content

1 pc(s)

Material (details)

Polypropylene wheels, rubber tread

Type

Plain bearing

Tyre width

32 mm

Documents & Downloads

Datasheet

Datasheet 891322 Blickle 380683 TPA 126/12G Plastic caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s)

Datasheet 891322 Blickle 380683 TPA 126/12G Plastic caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s)

Description


Tyres/tread: Made of thermoplastic rubber, grey, trackless, 85° shore A. Rim/Wheel body: Polypropylene, light grey. Axle hole Ø: 12 mm.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)