Spring-loaded swivel wheel
200 mm
600 kg
Mount
265 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
105 x 75-80 mm
Datasheet 2173424 Blickle 413427 LSFN-SE 200K-SG Spring-loaded swivel wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2173424 Blickle 413427 LSFN-SE 200K-SG Spring-loaded swivel wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)