There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
135 kg
Mount
195 mm
140 x 110 mm
40 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2165366 Blickle 41608 B-V 162R Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)
User & Safety Instructions 2165366 Blickle 41608 B-V 162R Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)