There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
100 kg
Mount
125 mm
100 x 85 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2165018 Blickle 42606 B-RD 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2165018 Blickle 42606 B-RD 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)