There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
120 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2165022 Blickle 42622 B-RD 125R Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2165022 Blickle 42622 B-RD 125R Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)