• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 430793 ALEV 200x50/20-54K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frontwheel for pallet truck ALEV, Ø 200 mm

  • Precision-grooved ball bearing
  • Symbol image for Blickle 430793 ALEV 200x50/20-54K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Technical specifications

Product type

Forklift front wheel

Wheel Ø

200 mm

Load capacity (max.)

500 kg

Axle hole diameter

20 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Aluminium (die-cast)

Polyamide

Content

1 pc(s)

Material (details)

Aluminium-high pressure die casting + Elastic solid rubber

Type

Front wheels for lift truck

Tyre width

50 mm

Documents & Downloads

Datasheet

Datasheet 830806 Blickle 430793 ALEV 200x50/20-54K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Datasheet 830806 Blickle 430793 ALEV 200x50/20-54K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 830806 Blickle 430793 ALEV 200x50/20-54K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Description

Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheels

Tyres:

• High-quality elastic solid rubber "Blickle EasyRoll" in light running quality, hardness 65 shore A
• Very high driving comfort
• Very gentle on the ground, low-noise operation
• Low rolling resistance
• Colour black
• Vulcanized on the wheel body

Wheel body:

• Diecast aluminum

Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +60 °C.

This text is machine translated.

Features

  • Tyre diameter 200 mm
  • Tyre width 50 mm
  • Load capacity 450 kg
  • Axle whole diameter 20 mm
  • Hub length 60 mm
  • Free clamping length 54 mm
  • Piece weight 1.58 kg
  • Ball bearing 6204 ZZ
  • Tyre: Elastic solid rubber, Light running quality, 65° Shore A, vulcanised
  • Wheel body: Made of aluminium-high pressure die casting, corrosion resistant, with ball bearing, colour aluminium.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)