• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7935651 Heavy duty caster Wheel diameter: 76 mm Load capacity (max.): 100 kg 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swivel castor, 76 mm with mounting plate

  • Heavy duty castor wheel
  • Polyurethane wheel body
  • Total lock mechanism
  • Suitable for wide range of applications, including trolleys and workbenches
  • Easy to install

Technical specifications

  • Plate color: Silver
  • Weight: 737 g.
Product type

Heavy duty caster

Wheel Ø

76 mm

Load capacity (max.)

100 kg

Features

Solid rubber

Total height

110 mm

Wheel width

31 mm

Material

PU

Content

1 pc(s)

Hub length

45 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2645217 TOOLCRAFT TO-7935651 Heavy duty caster Wheel diameter: 76 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2645217 TOOLCRAFT TO-7935651 Heavy duty caster Wheel diameter: 76 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Features

  • Plate colour: Silver
  • Weight: 737 g

Scope of delivery

  • Swivel castor (plate with total lock brake)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)