Swivel wheel with brake
100 mm
100 kg
Mount
130 mm
140 x 110 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2170893 Blickle 433110 LK-RD 100R-3-ST-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2170893 Blickle 433110 LK-RD 100R-3-ST-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)