There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
220 kg
Mount
102 mm
100 x 85 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164813 Blickle 433557 B-PO 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)
User & Safety Instructions 2164813 Blickle 433557 B-PO 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)