There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
600 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2164642 Blickle 43943 BO-SE 200K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2164642 Blickle 43943 BO-SE 200K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)