Spring-loaded swivel wheel
200 mm
500 kg
Mount
265 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2168057 Blickle 450056 LHF-ALEV 200K Spring-loaded swivel wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2168057 Blickle 450056 LHF-ALEV 200K Spring-loaded swivel wheel Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)