There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
150 mm
300 kg
Mount
190 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2166547 Blickle 452201 LE-PO 150R-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2166547 Blickle 452201 LE-PO 150R-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 300 kg 1 pc(s)