There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
500 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2164116 Blickle 45344 BH-SETH 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2164116 Blickle 45344 BH-SETH 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 500 kg 1 pc(s)