• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 459719 GTHN 150/25H7 Drive wheel Wheel diameter: 150 mm Load capacity (max.): 700 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drive wheel

Wheel Ø

150 mm

Load capacity (max.)

700 kg

Axle hole diameter

25 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Hub nut

Material

Polyurethane

Die-cast

Factory colour

Light brown

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2166033 Blickle 459719 GTHN 150/25H7 Drive wheel Wheel diameter: 150 mm Load capacity (max.): 700 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2166033 Blickle 459719 GTHN 150/25H7 Drive wheel Wheel diameter: 150 mm Load capacity (max.): 700 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)