There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
150 kg
Mount
100 mm
100 x 85 mm
32 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2167507 Blickle 462614 LEX-PO 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2167507 Blickle 462614 LEX-PO 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)