There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
200 kg
Mount
100 mm
100 x 85 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164804 Blickle 46722 B-PO 75R Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2164804 Blickle 46722 B-PO 75R Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)