There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
150 mm
400 kg
Mount
190 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2164769 Blickle 46821 B-PO 150R Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2164769 Blickle 46821 B-PO 150R Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)