There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
300 kg
Mount
130 mm
100 x 85 mm
35 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2169692 Blickle 475939 LK-POTH 100G-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2169692 Blickle 475939 LK-POTH 100G-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)