There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
200 kg
Mount
125 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2164829 Blickle 478982 B-POEV 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2164829 Blickle 478982 B-POEV 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)