There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
300 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2166575 Blickle 498857 LE-PO 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2166575 Blickle 498857 LE-PO 200R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)