There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
250 mm
295 kg
Mount
295 mm
140 x 110 mm
60 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2174019 Blickle 50062 L-V 252R-3-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)
User & Safety Instructions 2174019 Blickle 50062 L-V 252R-3-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)