Swivel wheel with brake
200 mm
350 kg
Mount
235 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2173211 Blickle 50625 L-RD 200K-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2173211 Blickle 50625 L-RD 200K-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)