There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
120 kg
Mount
161 mm
90 x 66 mm
32 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169848 Blickle 527135 LKPXA-TPA 126G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2169848 Blickle 527135 LKPXA-TPA 126G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)