There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
350 kg
Mount
130 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2169036 Blickle 531574 LK-ALTH 100K-3-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2169036 Blickle 531574 LK-ALTH 100K-3-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)