There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
150 mm
400 kg
Mount
190 mm
140 x 110 mm
50 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2172044 Blickle 54064 L-PO 150G-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2172044 Blickle 54064 L-PO 150G-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)