• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 541383 PK 302/20-75K-ROT Pneumatic wheel tyre Wheel diameter: 300 mm Load capacity (max.): 180 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic wheel tyre

Wheel Ø

300 mm

Load capacity (max.)

180 kg

Axle hole diameter

20 mm

Wheel width

100 mm

Bearing type

Ball bearing

Material

Rubber

Steel

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2175075 Blickle 541383 PK 302/20-75K-ROT Pneumatic wheel tyre Wheel diameter: 300 mm Load capacity (max.): 180 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2175075 Blickle 541383 PK 302/20-75K-ROT Pneumatic wheel tyre Wheel diameter: 300 mm Load capacity (max.): 180 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)