There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
300 kg
Mount
155 mm
140 x 110 mm
40 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2169358 Blickle 543181 LK-PO 125G-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2169358 Blickle 543181 LK-PO 125G-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)