There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
100 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Soft rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2174232 Blickle 545145 L-VW 202R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2174232 Blickle 545145 L-VW 202R-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 100 kg 1 pc(s)