There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
140 mm
175 kg
Mount
170 mm
140 x 110 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2173173 Blickle 561894 L-RD 140R-FI Swivel wheel with brake Wheel diameter: 140 mm Load capacity (max.): 175 kg 1 pc(s)
User & Safety Instructions 2173173 Blickle 561894 L-RD 140R-FI Swivel wheel with brake Wheel diameter: 140 mm Load capacity (max.): 175 kg 1 pc(s)