There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
500 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2168572 Blickle 562892 LH-SETH 125K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2168572 Blickle 562892 LH-SETH 125K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 500 kg 1 pc(s)