There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
250 mm
2000 kg
Mount
305 mm
175 x 140 mm
65 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
140 x 105 mm
Datasheet 2173772 Blickle 56309 LS-SPO 250K-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 2000 kg 1 pc(s)
User & Safety Instructions 2173772 Blickle 56309 LS-SPO 250K-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 2000 kg 1 pc(s)