• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 563742 POEV 125/12R Heavy duty caster Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heavy duty caster

Wheel Ø

125 mm

Load capacity (max.)

250 kg

Features

Solid rubber

Axle hole diameter

12 mm

Wheel width

37 mm

Bearing type

Roller bearing

Material

Solid rubber

Polyamide

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 891364 Blickle 563742 POEV 125/12R Heavy duty caster Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 891364 Blickle 563742 POEV 125/12R Heavy duty caster Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)

Description

Heavy load wheel with elastic solid tires 'Blickle Easy Roll', with polyamide wheel body

Tyres:

• High-quality elastic solid rubber "Blickle EasyRoll" in light running quality, hardness 65 shore A
• Very high driving comfort
• Very gentle on the ground, low-noise operation
• Low rolling resistance
• Colour black
• Vulcanized on the wheel body

Wheel body:

• High-quality polyamide 6, unbreakable
• Colour black

Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +35 °C.

This text is machine translated.

Features

  • Wheel Ø (D)125 mmWheel width37 mmLoad capacity at 4 km/h.250 kgLoad capacity (static)625 kgType of bearingRoller bearingAxle hole Ø (d)12 mmHub length (T1)45 mmTemperature resistance (min.-25 °CMax. Temperature resistance80 °CCoating hardness65 Shore AUnit weight0.322 kg

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)