Spring-loaded swivel wheel
100 mm
200 kg
Mount
175 mm
140 x 110 mm
40 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2168049 Blickle 564815 LHF-ALEV 100K-3 Spring-loaded swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2168049 Blickle 564815 LHF-ALEV 100K-3 Spring-loaded swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)