There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
100 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Soft rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2165523 Blickle 566729 B-VW 202R Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2165523 Blickle 566729 B-VW 202R Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 100 kg 1 pc(s)