• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 574186 TPA 80/8KF (TPA 80/8K-FK) Plastic caster Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic caster

Wheel Ø

80 mm

Load capacity (max.)

100 kg

Axle hole diameter

8 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Polypropylene

Rubber

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 891339 Blickle 574186 TPA 80/8KF (TPA 80/8K-FK) Plastic caster Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 891339 Blickle 574186 TPA 80/8KF (TPA 80/8K-FK) Plastic caster Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 891339 Blickle 574186 TPA 80/8KF (TPA 80/8K-FK) Plastic caster Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 891339 Blickle 574186 TPA 80/8KF (TPA 80/8K-FK) Plastic caster Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large

Coating:

• High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A
• Low roll and swivel resistance
• Colour gray, trackless
• Material-locking, undetachable connection with the wheel body

Wheel body:

• High-quality polypropylene, break-proof
• Colour silver gray

Other properties:

• With thread protection made of plastic, large
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors.

Alternatives: Series VPA, VPP, POES, POEV, PATH

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)