There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
100 kg
Mount
111 mm
90 x 66 mm
32 mm
Ball bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169864 Blickle 574830 LKPXA-TPA 80KFD-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2169864 Blickle 574830 LKPXA-TPA 80KFD-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)