There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
300 kg
Mount
195 mm
140 x 110 mm
40 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2163668 Blickle 578526 B-ALEV 161K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2163668 Blickle 578526 B-ALEV 161K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)