There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
160 mm
300 kg
Mount
195 mm
140 x 110 mm
40 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2166314 Blickle 578534 L-ALEV 161K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2166314 Blickle 578534 L-ALEV 161K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)